CCP-SAA-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 7
Unit Price: kr.338.54000
Datasheet
Wire Splice Tray, Splice 6.30" (160.0mm) 2 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP-SAA-W

DigiKey Part Number
1436-2327-ND
Manufacturer
Manufacturer Product Number
CCP-SAA-W
Description
WIRE SPLICE TRAY 2PAIR
Customer Reference
Detailed Description
Wire Splice Tray, Splice 6.30" (160.0mm) 2 Fibers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Tray, Splice
Number of Cable Pairs
2 Fibers
Diameter - Inside
-
Length - Overall
6.30" (160.0mm)
Sheath Opening
0.18" ~ 0.22" (4.7mm ~ 5.6mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes