
597-00121 | |
|---|---|
DigiKey Part Number | 1436-2223-ND |
Manufacturer | |
Manufacturer Product Number | 597-00121 |
Description | CAUTION SIGN, 7" X 10", AREA IN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Vinyl | |
Label Type | Caution. Area In Front Of Electrical Panel Must Be Kept Clear For 36" OSHA/NEC Regulations | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.94000 | kr.50.94 |
| 5 | kr.43.64800 | kr.218.24 |
| 10 | kr.41.06900 | kr.410.69 |
| 25 | kr.38.08240 | kr.952.06 |
| 50 | kr.36.10620 | kr.1,805.31 |
| Unit Price without VAT: | kr.50.94000 |
|---|---|
| Unit Price with VAT: | kr.63.67500 |

