
596-00424 | |
|---|---|
DigiKey Part Number | 1436-2052-ND |
Manufacturer | |
Manufacturer Product Number | 596-00424 |
Description | LABEL ELECTRL WARN 3"X2" 250PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Danger | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black, Red, White | |
Color - Legend | White | |
Length | 2.000" (50.80mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, Weather Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.850.04500 | kr.1,700.09 |
| Unit Price without VAT: | kr.850.04500 |
|---|---|
| Unit Price with VAT: | kr.1,062.55625 |

