596-00379
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00379

DigiKey Part Number
1436-2044-ND
Manufacturer
Manufacturer Product Number
596-00379
Description
LABEL ELECT WARN 2.75"X1.35" 250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English
Applications
Solar
Application Specifics
Safety
Arrangement
Text Only
Legend (Text)
Danger
Legend (Symbol Only)
No Symbol
Color - Background
Red
Color - Legend
White
Length
2.750" (69.85mm)
Width
1.350" (34.29mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
UV Resistant, Weather Resistant
Ratings
IFC, NEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.972.67000kr.972.67
Manufacturers Standard Package
Unit Price without VAT:kr.972.67000
Unit Price with VAT:kr.1,215.83750