


594-53789 | |
|---|---|
DigiKey Part Number | 1436-594-53789-ND |
Manufacturer | |
Manufacturer Product Number | 594-53789 |
Description | PRINTABLE SAFETY SIGNS 1=25 SHTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 11.000" (279.40mm) | |
Width | 8.500" (215.90mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Paper | |
For Use With/Related Products | - | |
Material | - | |
Label Size | - | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.239.36130 | kr.23,936.13 |
| Unit Price without VAT: | kr.239.36130 |
|---|---|
| Unit Price with VAT: | kr.299.20163 |

