
556-04037 | |
|---|---|
DigiKey Part Number | 1436-556-04037-ND |
Manufacturer | |
Manufacturer Product Number | 556-04037 |
Description | TT4030 TT PRINTER 1/EA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 300 dpi (12 dots/mm), 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), 240VAC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31,487.00000 | kr.31,487.00 |
| Unit Price without VAT: | kr.31,487.00000 |
|---|---|
| Unit Price with VAT: | kr.39,358.75000 |

