


553-60027 | |
|---|---|
DigiKey Part Number | 1436-553-60027-ND |
Manufacturer | |
Manufacturer Product Number | 553-60027 |
Description | 553-60027 1.0" 25.4MM 2,000/BX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 1.000" (25.40mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Tagprint Pro Software, Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28,179.02000 | kr.28,179.02 |
| Unit Price without VAT: | kr.28,179.02000 |
|---|---|
| Unit Price with VAT: | kr.35,223.77500 |

