White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.180" (4.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.180" (4.57mm)
Print Automation

553-60022

DigiKey Part Number
1436-553-60022-ND
Manufacturer
Manufacturer Product Number
553-60022
Description
553-60022.189" 4.8MM 10,000/BX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.180" (4.57mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.180" (4.57mm)
Color
White
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Tagprint Pro Software, Thermal Transfer Printer
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21,629.23000kr.21,629.23
Manufacturers Standard Package
Unit Price without VAT:kr.21,629.23000
Unit Price with VAT:kr.27,036.53750