
318-60154 | |
|---|---|
DigiKey Part Number | 318-60154-ND |
Manufacturer | |
Manufacturer Product Number | 318-60154 |
Description | HEATSHRINK 0.472" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.063" (1.60mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.86000 | kr.55.86 |
| 2 | kr.51.40500 | kr.102.81 |
| 3 | kr.48.93333 | kr.146.80 |
| 5 | kr.46.00200 | kr.230.01 |
| 7 | kr.44.17286 | kr.309.21 |
| 10 | kr.42.31200 | kr.423.12 |
| 25 | kr.37.87680 | kr.946.92 |
| 50 | kr.34.83780 | kr.1,741.89 |
| 100 | kr.32.04170 | kr.3,204.17 |
| Unit Price without VAT: | kr.55.86000 |
|---|---|
| Unit Price with VAT: | kr.69.82500 |



