211-60010 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HellermannTyton
In Stock: 8.158
Unit Price: kr.0.71000
Datasheet
Cable Clamp, P-Type Black Fastener 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-60010

DigiKey Part Number
1436-1643-ND
Manufacturer
Manufacturer Product Number
211-60010
Description
CBL CLAMP P-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.126" (3.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.126" (3.20mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.394" (10.00mm)
Height
-
Panel Hole Size
-
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Heat Stabilized
Screw Size
0.165" (4.20mm)
Bundle Center to Mounting Center
0.335" (8.50mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes