
211-60007 | |
|---|---|
DigiKey Part Number | 1436-1312-ND |
Manufacturer | |
Manufacturer Product Number | 211-60007 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.551" (14.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | 0.165" (4.20mm) | |
Bundle Center to Mounting Center | 0.591" (15.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.98970 | kr.98.97 |
| 200 | kr.0.94230 | kr.188.46 |
| 300 | kr.0.91557 | kr.274.67 |
| 500 | kr.0.88316 | kr.441.58 |
| 700 | kr.0.86241 | kr.603.69 |
| 1.000 | kr.0.84088 | kr.840.88 |
| 2.500 | kr.0.78820 | kr.1,970.50 |
| 5.000 | kr.0.75055 | kr.3,752.75 |
| 10.000 | kr.0.71472 | kr.7,147.20 |
| Unit Price without VAT: | kr.0.98970 |
|---|---|
| Unit Price with VAT: | kr.1.23713 |



