
184-24000 | |
|---|---|
DigiKey Part Number | 1436-184-24000-ND |
Manufacturer | |
Manufacturer Product Number | 184-24000 |
Description | WIRE DUCT SLOTTED ADH 6' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.070" (103.38mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.62.59642 | kr.7,511.57 |
| Unit Price without VAT: | kr.62.59642 |
|---|---|
| Unit Price with VAT: | kr.78.24553 |

