
181-11013 | |
|---|---|
DigiKey Part Number | 1436-181-11013-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.73000 | kr.50.73 |
| 10 | kr.43.12000 | kr.431.20 |
| 25 | kr.40.41880 | kr.1,010.47 |
| 50 | kr.38.48740 | kr.1,924.37 |
| 100 | kr.36.65040 | kr.3,665.04 |
| 250 | kr.34.35628 | kr.8,589.07 |
| 500 | kr.32.71752 | kr.16,358.76 |
| 1.000 | kr.31.15747 | kr.31,157.47 |
| Unit Price without VAT: | kr.50.73000 |
|---|---|
| Unit Price with VAT: | kr.63.41250 |

