
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.82000 | kr.91.82 |
| 10 | kr.78.03400 | kr.780.34 |
| 25 | kr.73.14520 | kr.1,828.63 |
| 50 | kr.69.65360 | kr.3,482.68 |
| 100 | kr.66.32870 | kr.6,632.87 |
| 250 | kr.62.17940 | kr.15,544.85 |
| 500 | kr.59.21452 | kr.29,607.26 |
| 1.000 | kr.56.39200 | kr.56,392.00 |
| Unit Price without VAT: | kr.91.82000 |
|---|---|
| Unit Price with VAT: | kr.114.77500 |

