
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.77000 | kr.96.77 |
| 10 | kr.82.24000 | kr.822.40 |
| 25 | kr.77.08800 | kr.1,927.20 |
| 50 | kr.73.40880 | kr.3,670.44 |
| 100 | kr.69.90570 | kr.6,990.57 |
| 250 | kr.65.53224 | kr.16,383.06 |
| 500 | kr.62.40804 | kr.31,204.02 |
| 1.000 | kr.59.43333 | kr.59,433.33 |
| Unit Price without VAT: | kr.96.77000 |
|---|---|
| Unit Price with VAT: | kr.120.96250 |


