
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.50000 | kr.100.50 |
| 10 | kr.85.39700 | kr.853.97 |
| 25 | kr.80.05080 | kr.2,001.27 |
| 50 | kr.76.22900 | kr.3,811.45 |
| 100 | kr.72.59150 | kr.7,259.15 |
| 250 | kr.68.05076 | kr.17,012.69 |
| 500 | kr.64.80630 | kr.32,403.15 |
| 1.000 | kr.61.71720 | kr.61,717.20 |
| Unit Price without VAT: | kr.100.50000 |
|---|---|
| Unit Price with VAT: | kr.125.62500 |


