
181-94014 | |
|---|---|
DigiKey Part Number | 1436-181-94014-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 21.000" (533.40mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.58000 | kr.49.58 |
| 10 | kr.42.14200 | kr.421.42 |
| 25 | kr.39.49840 | kr.987.46 |
| 50 | kr.37.61300 | kr.1,880.65 |
| 100 | kr.35.81770 | kr.3,581.77 |
| 250 | kr.33.57540 | kr.8,393.85 |
| 500 | kr.31.97408 | kr.15,987.04 |
| 1.000 | kr.30.44939 | kr.30,449.39 |
| Unit Price without VAT: | kr.49.58000 |
|---|---|
| Unit Price with VAT: | kr.61.97500 |



