
184-34005 | |
|---|---|
DigiKey Part Number | 1436-184-34005-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.42' (431.80mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.40000 | kr.139.40 |
| 10 | kr.118.48600 | kr.1,184.86 |
| 25 | kr.111.06920 | kr.2,776.73 |
| 50 | kr.105.76840 | kr.5,288.42 |
| 100 | kr.100.72210 | kr.10,072.21 |
| 250 | kr.94.42224 | kr.23,605.56 |
| 500 | kr.89.92174 | kr.44,960.87 |
| Unit Price without VAT: | kr.139.40000 |
|---|---|
| Unit Price with VAT: | kr.174.25000 |


