
184-34003 | |
|---|---|
DigiKey Part Number | 1436-184-34003-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 2.00' (609.60mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.33000 | kr.188.33 |
| 10 | kr.160.09400 | kr.1,600.94 |
| 25 | kr.150.06840 | kr.3,751.71 |
| 50 | kr.142.90940 | kr.7,145.47 |
| 100 | kr.136.09290 | kr.13,609.29 |
| 250 | kr.127.58200 | kr.31,895.50 |
| 500 | kr.122.20216 | kr.61,101.08 |
| Unit Price without VAT: | kr.188.33000 |
|---|---|
| Unit Price with VAT: | kr.235.41250 |

