
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-18-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 18.000" (457.20mm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.22.74900 | kr.227.49 |
| 25 | kr.21.32200 | kr.533.05 |
| 50 | kr.20.30340 | kr.1,015.17 |
| 100 | kr.19.33370 | kr.1,933.37 |
| 250 | kr.18.12308 | kr.4,530.77 |
| 500 | kr.17.25838 | kr.8,629.19 |
| 1.000 | kr.16.43514 | kr.16,435.14 |
| 2.500 | kr.15.40726 | kr.38,518.15 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |










