
181-44031 | |
|---|---|
DigiKey Part Number | 1436-181-44031-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-44031 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.92' (584.20mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.05000 | kr.176.05 |
| 10 | kr.149.62600 | kr.1,496.26 |
| 25 | kr.140.25880 | kr.3,506.47 |
| 50 | kr.133.56780 | kr.6,678.39 |
| 100 | kr.127.19700 | kr.12,719.70 |
| 250 | kr.119.24176 | kr.29,810.44 |
| 500 | kr.113.55894 | kr.56,779.47 |
| Unit Price without VAT: | kr.176.05000 |
|---|---|
| Unit Price with VAT: | kr.220.06250 |


