
181-23085 | |
---|---|
DigiKey Part Number | 1436-2531-ND |
Manufacturer | |
Manufacturer Product Number | 181-23085 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.188.86000 | kr.188.86 |
10 | kr.160.51800 | kr.1,605.18 |
25 | kr.150.46640 | kr.3,761.66 |
50 | kr.143.28960 | kr.7,164.48 |
120 | kr.134.71250 | kr.16,165.50 |
360 | kr.124.67697 | kr.44,883.71 |
Unit Price without VAT: | kr.188.86000 |
---|---|
Unit Price with VAT: | kr.236.07500 |