
181-15404 | |
|---|---|
DigiKey Part Number | 1436-181-15404-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-15404 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.89000 | kr.100.89 |
| 10 | kr.85.75000 | kr.857.50 |
| 25 | kr.80.37760 | kr.2,009.44 |
| 50 | kr.76.54140 | kr.3,827.07 |
| 100 | kr.72.88860 | kr.7,288.86 |
| 250 | kr.68.32880 | kr.17,082.20 |
| 500 | kr.65.07096 | kr.32,535.48 |
| 1.000 | kr.61.96945 | kr.61,969.45 |
| Unit Price without VAT: | kr.100.89000 |
|---|---|
| Unit Price with VAT: | kr.126.11250 |


