
181-92011 | |
|---|---|
DigiKey Part Number | 1436-181-92011-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-92011 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 17.000" (431.80mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.32000 | kr.29.32 |
| 10 | kr.24.92300 | kr.249.23 |
| 25 | kr.23.35880 | kr.583.97 |
| 50 | kr.22.24400 | kr.1,112.20 |
| 100 | kr.21.18110 | kr.2,118.11 |
| 250 | kr.19.85508 | kr.4,963.77 |
| 500 | kr.18.90768 | kr.9,453.84 |
| 1.000 | kr.18.00586 | kr.18,005.86 |
| 2.500 | kr.16.87975 | kr.42,199.38 |
| Unit Price without VAT: | kr.29.32000 |
|---|---|
| Unit Price with VAT: | kr.36.65000 |




