
181-92005 | |
|---|---|
DigiKey Part Number | 1436-181-92005-18-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 18.000" (457.20mm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.48000 | kr.30.48 |
| 10 | kr.25.92600 | kr.259.26 |
| 25 | kr.24.29760 | kr.607.44 |
| 50 | kr.23.13780 | kr.1,156.89 |
| 100 | kr.22.03240 | kr.2,203.24 |
| 250 | kr.20.65292 | kr.5,163.23 |
| 500 | kr.19.66756 | kr.9,833.78 |
| 1.000 | kr.18.72943 | kr.18,729.43 |
| 2.500 | kr.17.55812 | kr.43,895.30 |
| Unit Price without VAT: | kr.30.48000 |
|---|---|
| Unit Price with VAT: | kr.38.10000 |









