
181-15207 | |
|---|---|
DigiKey Part Number | 1436-181-15207-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-15207 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.27000 | kr.72.27 |
| 10 | kr.61.41900 | kr.614.19 |
| 25 | kr.57.57160 | kr.1,439.29 |
| 50 | kr.54.82340 | kr.2,741.17 |
| 100 | kr.52.20710 | kr.5,220.71 |
| 250 | kr.48.94052 | kr.12,235.13 |
| 500 | kr.46.60656 | kr.23,303.28 |
| 1.000 | kr.44.38488 | kr.44,384.88 |
| Unit Price without VAT: | kr.72.27000 |
|---|---|
| Unit Price with VAT: | kr.90.33750 |


