
181-12005 | |
|---|---|
DigiKey Part Number | 1436-181-12005-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-12005 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.62000 | kr.55.62 |
| 10 | kr.47.25400 | kr.472.54 |
| 25 | kr.44.29240 | kr.1,107.31 |
| 50 | kr.42.17700 | kr.2,108.85 |
| 100 | kr.40.16370 | kr.4,016.37 |
| 250 | kr.37.65048 | kr.9,412.62 |
| 500 | kr.35.85458 | kr.17,927.29 |
| 1.000 | kr.34.14491 | kr.34,144.91 |
| Unit Price without VAT: | kr.55.62000 |
|---|---|
| Unit Price with VAT: | kr.69.52500 |

