
170-03233 | |
|---|---|
DigiKey Part Number | 1436-170-03233-ND |
Manufacturer | |
Manufacturer Product Number | 170-03233 |
Description | BRAIDED SLEEVING, WOVEN CONVOLUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 150' (45.72m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.098" (2.49mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Orange | |
Length | 150' (45.72m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,152.96000 | kr.1,152.96 |
| 2 | kr.1,060.37000 | kr.2,120.74 |
| 3 | kr.1,009.70333 | kr.3,029.11 |
| 5 | kr.949.32600 | kr.4,746.63 |
| 7 | kr.911.54429 | kr.6,380.81 |
| 10 | kr.873.14300 | kr.8,731.43 |
| 25 | kr.865.77640 | kr.21,644.41 |
| Unit Price without VAT: | kr.1,152.96000 |
|---|---|
| Unit Price with VAT: | kr.1,441.20000 |

