
169-60129 | |
|---|---|
DigiKey Part Number | 1436-169-60129-ND |
Manufacturer | |
Manufacturer Product Number | 169-60129 |
Description | HELLERMANNTYTONS ORANGE FLAME-RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.069" (27.15mm) 300' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.069" (27.15mm) | |
Diameter - Outside | 1.304" (33.12mm) | |
Material | Polypropylene (PP) | |
Color | Orange | |
Length | 300' (91.44m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.400 | kr.19.39288 | kr.628,329.31 |
| Unit Price without VAT: | kr.19.39288 |
|---|---|
| Unit Price with VAT: | kr.24.24110 |


