
157-00187 | |
|---|---|
DigiKey Part Number | 1436-157-00187-ND |
Manufacturer | |
Manufacturer Product Number | 157-00187 |
Description | 1-PIECE CABLE TIE/FIR TREE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 40.5 lbs (18.35 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.542' (165.10mm, 6.50") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 40.5 lbs (18.35 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.75878 | kr.379.39 |
| Unit Price without VAT: | kr.0.75878 |
|---|---|
| Unit Price with VAT: | kr.0.94848 |


