
157-00151 | |
|---|---|
DigiKey Part Number | 1436-2371-ND |
Manufacturer | |
Manufacturer Product Number | 157-00151 |
Description | CBL TIE LOCKING GRAY 50LB 6.57" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.38" (35.00mm) 0.197" (5.00mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.197" (5.00mm) | |
Length - Actual | 0.548' (167.00mm, 6.57") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.11567 | kr.1,115.67 |
| 2.000 | kr.1.06237 | kr.2,124.74 |
| 3.000 | kr.1.03238 | kr.3,097.14 |
| Unit Price without VAT: | kr.1.11567 |
|---|---|
| Unit Price with VAT: | kr.1.39459 |

