Standard, Locking Black 1.38" (35.00mm) 0.197" (5.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00105

DigiKey Part Number
1436-1103-ND
Manufacturer
Manufacturer Product Number
157-00105
Description
CBL TIE LOCKING BLACK 50LB 6.57"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.197" (5.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.197" (5.00mm)
Length - Actual
0.548' (167.00mm, 6.57")
Mounting Type
Stud Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.02531kr.3,075.93
6.000kr.0.97635kr.5,858.10
9.000kr.0.94882kr.8,539.38
15.000kr.0.91523kr.13,728.45
21.000kr.0.89377kr.18,769.17
30.000kr.0.87157kr.26,147.10
75.000kr.0.81705kr.61,278.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.02531
Unit Price with VAT:kr.1.28164