
156-02650 | |
|---|---|
DigiKey Part Number | 1436-156-02650-ND |
Manufacturer | |
Manufacturer Product Number | 156-02650 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.500" (0.51mm ~ 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.9.39800 | kr.93.98 |
| 25 | kr.8.81080 | kr.220.27 |
| 50 | kr.8.38880 | kr.419.44 |
| 200 | kr.7.60650 | kr.1,521.30 |
| 400 | kr.7.24303 | kr.2,897.21 |
| 600 | kr.7.03878 | kr.4,223.27 |
| 1.000 | kr.6.78959 | kr.6,789.59 |
| 2.600 | kr.6.34710 | kr.16,502.46 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |



