
156-02429 | |
|---|---|
DigiKey Part Number | 1436-1746-ND |
Manufacturer | |
Manufacturer Product Number | 156-02429 |
Description | CBL TIE LOCKING BLACK 50LB 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.48663 | kr.9,946.52 |
| 8.000 | kr.2.36799 | kr.18,943.92 |
| 12.000 | kr.2.30125 | kr.27,615.00 |
| 20.000 | kr.2.21986 | kr.44,397.20 |
| 28.000 | kr.2.16784 | kr.60,699.52 |
| Unit Price without VAT: | kr.2.48663 |
|---|---|
| Unit Price with VAT: | kr.3.10829 |


