Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00866

DigiKey Part Number
156-00866-ND
Manufacturer
Manufacturer Product Number
156-00866
Description
CBL TIE LOCKING BLACK 50LB 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.22" (31.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
500kr.6.75394kr.3,376.97
1.000kr.6.43154kr.6,431.54
1.500kr.6.25017kr.9,375.25
2.500kr.6.02905kr.15,072.62
3.500kr.5.88766kr.20,606.81
5.000kr.5.74148kr.28,707.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.75394
Unit Price with VAT:kr.8.44243