
| 156-00813 | |
|---|---|
| DigiKey Part Number | 1436-2322-ND | 
| Manufacturer | |
| Manufacturer Product Number | 156-00813 | 
| Description | CBL TIE LOCKING BLACK 30LB 5.91" | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HellermannTyton | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Wire/Cable Tie Type | Standard, Locking | |
| Length - Approximate | 6" | |
| Bundle Diameter | 1.38" (35.00mm) | |
| Width | 0.142" (3.61mm) | |
| Length - Actual | 0.492' (150.00mm, 5.91") | |
| Mounting Type | Edge Clip | |
| Tensile Strength | 30 lbs (13.61 kg) | |
| Features | Heat Stabilized, Impact Modified | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Black | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.5.83796 | kr.2,918.98 | 
| 1.000 | kr.5.55930 | kr.5,559.30 | 
| 1.500 | kr.5.40249 | kr.8,103.74 | 
| 2.500 | kr.5.21134 | kr.13,028.35 | 
| 3.500 | kr.5.08913 | kr.17,811.95 | 
| 5.000 | kr.4.96274 | kr.24,813.70 | 
| 12.500 | kr.4.65239 | kr.58,154.87 | 
| Unit Price without VAT: | kr.5.83796 | 
|---|---|
| Unit Price with VAT: | kr.7.29745 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark