
156-00457 | |
|---|---|
DigiKey Part Number | 156-00457-ND |
Manufacturer | |
Manufacturer Product Number | 156-00457 |
Description | CBL TIE LOCKING BROWN 50LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | High Temperature | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.66846 | kr.1,334.23 |
| 1.000 | kr.2.54094 | kr.2,540.94 |
| 1.500 | kr.2.46925 | kr.3,703.88 |
| 2.500 | kr.2.38183 | kr.5,954.57 |
| 3.500 | kr.2.32595 | kr.8,140.83 |
| 5.000 | kr.2.26817 | kr.11,340.85 |
| 12.500 | kr.2.12625 | kr.26,578.13 |
| 25.000 | kr.2.02485 | kr.50,621.25 |
| Unit Price without VAT: | kr.2.66846 |
|---|---|
| Unit Price with VAT: | kr.3.33558 |

