Standard, Locking Black 2.25" (57.15mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00068

DigiKey Part Number
1436-1632-ND
Manufacturer
Manufacturer Product Number
156-00068
Description
CBL TIE LOCKING BLACK 120LB 9"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.25" (57.15mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
2.25" (57.15mm)
Width
0.500" (12.70mm)
Length - Actual
0.750' (228.60mm, 9.00")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
120 lbs (54.43 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.10.63330kr.1,063.33
200kr.10.12565kr.2,025.13
300kr.9.84003kr.2,952.01
500kr.9.49158kr.4,745.79
700kr.9.26894kr.6,488.26
1.000kr.9.03865kr.9,038.65
2.500kr.8.47307kr.21,182.67
5.000kr.8.06907kr.40,345.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.63330
Unit Price with VAT:kr.13.29163