
151-02284 | |
|---|---|
DigiKey Part Number | 1436-151-02284-ND |
Manufacturer | |
Manufacturer Product Number | 151-02284 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.200" (55.88mm) | |
Width | 0.350" (8.89mm) | |
Height | - | |
Panel Hole Size | 0.280" ~ 0.470" (7.11mm ~ 11.94mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.240" (0.51mm ~ 6.10mm) |

