
151-01240 | |
|---|---|
DigiKey Part Number | 151-01240-ND |
Manufacturer | |
Manufacturer Product Number | 151-01240 |
Description | CBL CLIP BUNDLING NAT FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Natural Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.524" (38.70mm) | |
Width | - | |
Height | 0.608" (15.45mm) | |
Panel Hole Size | 0.256" ~ 0.512" (6.50mm ~ 13.00mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.236" (0.60mm ~ 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.94720 | kr.9,472.00 |
| Unit Price without VAT: | kr.0.94720 |
|---|---|
| Unit Price with VAT: | kr.1.18400 |



