
151-01051 | |
|---|---|
DigiKey Part Number | 1436-2273-ND |
Manufacturer | |
Manufacturer Product Number | 151-01051 |
Description | CBL CHANNEL BUNDLING FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Channel, Bundling | |
Type Attributes | 90° | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | - | |
Height | 0.960" (24.38mm) | |
Panel Hole Size | 0.240" ~ 0.270" (6.10mm ~ 6.86mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.220" (0.51mm ~ 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.75640 | kr.11,025.60 |
| Unit Price without VAT: | kr.2.75640 |
|---|---|
| Unit Price with VAT: | kr.3.44550 |

