Cable Clip, Bundling Natural Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00651

DigiKey Part Number
1436-1178-ND
Manufacturer
Manufacturer Product Number
151-00651
Description
CBL CLIP BUNDLING NAT FIR TREE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Natural Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, Bundling
Type Attributes
-
Opening Size
-
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.547" (39.30mm)
Width
0.472" (12.00mm)
Height
0.138" (3.50mm)
Panel Hole Size
0.256" (6.50mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.028" ~ 0.709" (0.70mm ~ 18.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.817
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
2.000kr.0.82272kr.1,645.44
4.000kr.0.78343kr.3,133.72
6.000kr.0.76132kr.4,567.92
10.000kr.0.73436kr.7,343.60
14.000kr.0.71713kr.10,039.82
20.000kr.0.69931kr.13,986.20
50.000kr.0.65556kr.32,778.00
100.000kr.0.62430kr.62,430.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82272
Unit Price with VAT:kr.1.02840