151-00174 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HellermannTyton
In Stock: 0
Unit Price: kr.5.48988
Datasheet
Cable Clip, Wire Saddle Black Edge Mount, Clip On 0.602" ~ 0.626" (15.30mm ~ 15.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00174

DigiKey Part Number
1436-1026-ND
Manufacturer
Manufacturer Product Number
151-00174
Description
CBL CLIP WIRE SADDLE EDGE MNT
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Edge Mount, Clip On 0.602" ~ 0.626" (15.30mm ~ 15.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Wire Saddle
Type Attributes
Hinged, Round
Opening Size
0.602" ~ 0.626" (15.30mm ~ 15.90mm)
Mounting Type
Edge Mount, Clip On
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.039" ~ 0.118" (0.99mm ~ 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes