
148-90067 | |
---|---|
DigiKey Part Number | 1436-148-90067-ND |
Manufacturer | |
Manufacturer Product Number | 148-90067 |
Description | HELACON RELEASABLE WIRE CONNECTO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.06000 | kr.13.06 |
10 | kr.11.11700 | kr.111.17 |
25 | kr.10.41920 | kr.260.48 |
50 | kr.9.92000 | kr.496.00 |
100 | kr.9.44640 | kr.944.64 |
250 | kr.8.85428 | kr.2,213.57 |
500 | kr.8.43148 | kr.4,215.74 |
1.000 | kr.8.02912 | kr.8,029.12 |
2.500 | kr.7.52671 | kr.18,816.77 |
Unit Price without VAT: | kr.13.06000 |
---|---|
Unit Price with VAT: | kr.16.32500 |