148-90060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-90066

DigiKey Part Number
1436-148-90066-ND
Manufacturer
Manufacturer Product Number
148-90066
Description
HELACON RELEASABLE WIRE CONNECTO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
3
Termination
Push In
Wire Gauge
12-28 AWG
Insulation
Fully Insulated
Features
-
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.994
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.49000kr.7.49
10kr.6.37400kr.63.74
25kr.5.97520kr.149.38
50kr.5.68840kr.284.42
100kr.5.41700kr.541.70
250kr.5.07724kr.1,269.31
500kr.4.83482kr.2,417.41
1.000kr.4.60397kr.4,603.97
2.500kr.4.59136kr.11,478.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.49000
Unit Price with VAT:kr.9.36250