
148-90061 | |
---|---|
DigiKey Part Number | 1436-148-90061-ND |
Manufacturer | |
Manufacturer Product Number | 148-90061 |
Description | HELACON RELEASABLE WIRE CONNECTO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.80000 | kr.12.80 |
10 | kr.10.88600 | kr.108.86 |
25 | kr.10.20400 | kr.255.10 |
50 | kr.9.71520 | kr.485.76 |
100 | kr.9.25120 | kr.925.12 |
250 | kr.8.67176 | kr.2,167.94 |
500 | kr.8.25780 | kr.4,128.90 |
1.000 | kr.7.86368 | kr.7,863.68 |
2.500 | kr.7.37160 | kr.18,429.00 |
Unit Price without VAT: | kr.12.80000 |
---|---|
Unit Price with VAT: | kr.16.00000 |