
150-08110 | |
---|---|
DigiKey Part Number | 150-08110-ND |
Manufacturer | |
Manufacturer Product Number | 150-08110 |
Description | CBL CLIP BUNDLING BLACK ARROW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Arrowhead, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.126" (54.00mm) | |
Width | 0.236" (6.00mm) | |
Height | 0.303" (7.70mm) | |
Panel Hole Size | 0.248" ~ 0.276" (6.30mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.047" (0.50mm ~ 1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.74328 | kr.17,432.80 |
Unit Price without VAT: | kr.1.74328 |
---|---|
Unit Price with VAT: | kr.2.17910 |