148-90001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 1.389
Unit Price: kr.2.51000
Datasheet
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-90001

DigiKey Part Number
1436-1638-ND
Manufacturer
Manufacturer Product Number
148-90001
Description
CONN INLINE TAP 12-22 AWG
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
3
Termination
Push In
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent - Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes