
126-00074 | |
|---|---|
DigiKey Part Number | 126-00074-ND |
Manufacturer | |
Manufacturer Product Number | 126-00074 |
Description | WING 50LB 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | - | |
Bundle Diameter | - | |
Width | - | |
Mounting Type | - | |
Tensile Strength | - | |
Features | - | |
Material | - | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.80360 | kr.180.36 |
| Unit Price without VAT: | kr.1.80360 |
|---|---|
| Unit Price with VAT: | kr.2.25450 |

