
126-00049 | |
|---|---|
DigiKey Part Number | 1436-1040-ND |
Manufacturer | |
Manufacturer Product Number | 126-00049 |
Description | CBL TIE LOCKING BLACK 50LB 6.30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.19314 | kr.1,096.57 |
| 1.000 | kr.2.08840 | kr.2,088.40 |
| 1.500 | kr.2.02943 | kr.3,044.14 |
| 2.500 | kr.1.95758 | kr.4,893.95 |
| 3.500 | kr.1.91162 | kr.6,690.67 |
| 5.000 | kr.1.86412 | kr.9,320.60 |
| 12.500 | kr.1.74748 | kr.21,843.50 |
| 25.000 | kr.1.66414 | kr.41,603.50 |
| Unit Price without VAT: | kr.2.19314 |
|---|---|
| Unit Price with VAT: | kr.2.74143 |

